Parametric results for: USB2514B-AEZC under Bus Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: usb2514baezc
Select parts from the table below to compare.
Compare
Compare
USB2514B-AEZC-TR
Microchip Technology Inc
$2.3843 Yes Active I2C; SMBUS; USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V OTHER S-PQCC-N36 e3 85 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2514B-AEZC
Microchip Technology Inc
$2.6371 Yes Active I2C; SMBUS; USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V OTHER S-PQCC-N36 e3 85 °C 260 TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2514B-AEZC-TR
SMSC
Check for Price Transferred I2C 24 MHz 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 3.6 V 3 V OTHER 85 °C HVQCCN 500 µm 1 mm 6 mm 6 mm STANDARD MICROSYSTEMS CORP unknown 8542.31.00.01
USB2514B-AEZC
SMSC
Check for Price Yes Yes Transferred I2C 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V OTHER S-XQCC-N36 e3 3 85 °C 260 40 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STANDARD MICROSYSTEMS CORP 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 compliant 8542.31.00.01 QFN 36