Parametric results for: USB200 under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: usb200
Select parts from the table below to compare.
Compare
Compare
USB2005-MV-01
SMSC
Check for Price Yes Obsolete ATA; ATAPI 8 16 12 MHz YES 2.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 2.75 V 2.25 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.55SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.6 mm 12 mm 12 mm STANDARD MICROSYSTEMS CORP QFP 12 X 12 MM, 1.40 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026D, STQFP-100 100 unknown 8542.31.00.01
USB2005-MN
SMSC
Check for Price No Obsolete ATA; ATAPI 8 16 12 MHz YES 2.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 2.75 V 2.25 V COMMERCIAL S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LFQFP QFP100,.55SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 400 µm QUAD 1.6 mm 12 mm 12 mm STANDARD MICROSYSTEMS CORP QFP LFQFP, QFP100,.55SQ,16 100 unknown 8542.31.00.01