Filter Your Search
1 - 1 of 1 results
|
USB1110-30-A
Global Connector Technology
|
$0.7067 | Yes | Active | 9 | 2 | 2 mm | 2 | 30 mΩ | 250 mA | FEMALE | 5000 Cycles | BOARD | POLYAMIDE9T | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | RATED CURRENT(POWER): 1.8A | 500VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | USB 3.0 A | NO | BLUE | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.5 mm | 30u inch | NICKEL | SOLDER | 0.293 inch | 0.665 inch | 0.606 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |