Filter Your Search
1 - 1 of 1 results
|
USB1100-30-A
Global Connector Technology
|
$1.3970 | Yes | Active | 18 | 4 | 2 mm | 4 | 30 mΩ | 250 mA | FEMALE | 5000 Cycles | BOARD | POLYAMIDE9T | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | POWER CURRENT: 1.8 A | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | USB 3.0 A | NO | BLUE | YES | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | 4.7 mm | 30u inch | NICKEL | SOLDER | 0.634 inch | 0.748 inch | 0.591 inch | 0.082 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |