Filter Your Search
1 - 3 of 3 results
|
RUS405
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | 5 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 320 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ELECTRONIC DEVICES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
US40
Microsemi Corporation
|
Check for Price | Obsolete | 350 mA | 7 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | AVALANCHE | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | 2 | ||||||||||||||
|
US4000004
Diodes Incorporated
|
Check for Price | Yes | Active | 66 GHz | 26 GHz | YES | AT-CUT; TR | SURFACE MOUNT | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.80 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 10 µW | L1.65XB1.25XH0.3 (mm)/L0.065XB0.049XH0.012 (inch) | 100 Ω |