Filter Your Search
1 - 2 of 2 results
|
US1BFL-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | e3 | DO-221AC | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA-FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||
|
US1BFL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | e3 | DO-221AC | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA-FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |