Parametric results for: URZ0J330MDD under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: urz0j330mdd
Select parts from the table below to compare.
Compare
Compare
URZ0J330MDD
Nichicon Corporation
$0.0784 Yes Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6.24 µA 0.28 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00
URZ0J330MDD1CP
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00.20
URZ0J330MDD6
Nichicon Corporation
Check for Price Yes Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6.237 µA 0.28 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE NO MATTE TIN WIRE NICHICON CORP , compliant EAR99 8532.22.00
URZ0J330MDD1CV
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00.20
URZ0J330MDD1CC
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00.20
URZ0J330MDD1AA
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00.20
URZ0J330MDD1TD
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Tape NO 2.5 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00
URZ0J330MDD1CA
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00.20
URZ0J330MDD1TA
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Tape NO 5 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00
URZ0J330MDD1FV
Nichicon Corporation
Check for Price Yes End Of Life 33 µF 6.3 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00.20