Parametric results for: URZ0J101MDD1TA under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: urz0j101mdd1ta
Select parts from the table below to compare.
Compare
Part Number
URZ0J101MDD1TA
Nichicon Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes End Of Life 100 µF 6.3 V 90 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Tape NO 5 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00
Compare
URZ0J101MDD1TA
Nichicon Corporation
Check for Price Buy Yes End Of Life 100 µF 6.3 V 90 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Tape NO 5 mm WIRE 5 mm 9 mm NICHICON CORP , compliant EAR99 8532.22.00