Filter Your Search
1 - 8 of 8 results
|
URS1H222MRD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
URS1H222MRD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
URS1H222MRD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
URS1H222MRD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
URS1H222MRD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
URS1H222MRD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.14 | e2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin/Copper (Sn/Cu) | 10 mm | WIRE | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
URS1H222MRD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||
|
URS1H222MRD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 |