Filter Your Search
1 - 1 of 1 results
|
URG6432K-1053-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 105 kΩ | 0.05 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 1 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 300 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 450 µm | 6.4 mm | 3.2 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |