Filter Your Search
1 - 1 of 1 results
|
URG3216L-513-P-T05
Susumu Co Ltd
|
$6.5541 | Yes | Active | 51 kΩ | 0.02 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant |