Filter Your Search
1 - 1 of 1 results
|
URG2012L-1742-W-T05
Susumu Co Ltd
|
Check for Price | Yes | Active | 17.4 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |