Parametric results for: URG2012L-1181-P-T05 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: urg2012l1181pt05
Select parts from the table below to compare.
Compare
Compare
URG2012L-1181-P-T05
Susumu Co Ltd
Check for Price Yes Active 1.18 kΩ 0.02 % 100 mW 0805 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30