Parametric results for: URG2012L-1100-P-T01 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: urg2012l1100pt01
Select parts from the table below to compare.
Compare
Compare
URG2012L-1100-P-T01
Susumu Co Ltd
Check for Price Yes Active 110 Ω 0.02 % 100 mW 0805 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30