Parametric results for: URB4824YMD-40WR3 under Power Supply Modules

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
Manufacturer Part Number: urb4824ymd
Select parts from the table below to compare.
Compare
Compare
URB4824YMD-30WR3
MORNSUN
Check for Price Yes Active 48 V 24 V 75 V 18 V 21.6 V 26.4 V 1.23 A 1 NO YES 270 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE 0.053025 Vrms HYBRID INDUSTRIAL 30 W 10 ms S-XDMA-P6 CE, EN, IEC 85 °C -40 °C 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 12.2 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD DMA, unknown EAR99
URB4824YMD-6WR2
MORNSUN
Check for Price Yes Contact Manufacturer 24 V 75 V 18 V 250 mA INDUSTRIAL Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , MODULE,5LEAD,.8 unknown EAR99 8542.39.00.01
URB4824YMD-6WR3A4S
MORNSUN
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
URB4824YMD-10WR3A2S
MORNSUN
Check for Price Active 48 V 24 V 75 V 18 V 23.28 V 24.72 V 416 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 1 % 1 UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT 0.02828 Vrms HYBRID 10 W 10 ms R-XXMA-X CB, CE, EN, UKCA 85 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 31.5 mm 76 mm 22.2 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
URB4824YMD-6WR3A2S
MORNSUN
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
URB4824YMD-10WR3
MORNSUN
Check for Price Active 48 V 24 V 75 V 18 V 23.28 V 24.72 V 416 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 1 % 1 UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT 0.02828 Vrms HYBRID OTHER 10 W 10 ms S-XDMA-P6 CB, CE, EN, UKCA 71 °C -40 °C 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 12.2 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
URB4824YMD-6WR3
MORNSUN
Check for Price Active 48 V 24 V 75 V 18 V 23.28 V 24.72 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 5 % 1 HYBRID OTHER 6 W S-XDMA-P4 71 °C -40 °C 4 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 12.2 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
URB4824YMD-10WR3A4S
MORNSUN
Check for Price Active 48 V 24 V 75 V 18 V 23.28 V 24.72 V 416 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 1 % 1 UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT 0.02828 Vrms HYBRID 10 W 10 ms R-XXMA-X CB, CE, EN, UKCA 85 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 31.5 mm 76 mm 26.8 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
URB4824YMD-15WR3
MORNSUN
Check for Price Yes Active 48 V 24 V 75 V 18 V 21.6 V 26.4 V 625 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 91 % 0.5 % 1 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT 0.03535 Vrms HYBRID 15 W 10 ms S-XDMA-P6 UL, EN, IEC 105 °C -40 °C IEC 62368-1 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 12.2 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
URB4824YMD-20WR3
MORNSUN
Check for Price Yes Active 48 V 24 V 75 V 18 V 21.6 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 20 W S-XDMA-P6 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 12.2 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD DIP-6 unknown EAR99