Filter Your Search
1 - 1 of 1 results
|
URA2412S-6WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 2 | NO | NO | ALSO -12 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1.5 % | 1 | SHORT CIRCUIT; INPUT UNDER VOLTAGE; OVER CURRENT | 0.053025 Vrms | HYBRID | 6 W | R-PSMA-T7 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SIP-8/7 | unknown |