Filter Your Search
1 - 3 of 3 results
|
URA2412LD-20WR3
MORNSUN
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 834 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 20 W | 10 ms | R-MDMA-P6 | CB, CE, EN, UKCA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.3 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||
|
URA2412LD-20WR3A2S
MORNSUN
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 834 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE | 0.03535 Vrms | HYBRID | 20 W | 10 ms | R-MXMA-X | CB, CE, EN, UKCA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 22.2 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||
|
URA2412LD-20WR3A4S
MORNSUN
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 834 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE | 0.03535 Vrms | HYBRID | 20 W | 10 ms | R-MXMA-X | CB, CE, EN, UKCA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 26.8 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |