Parametric results for: UR110 under Rectifier Diodes

Filter Your Search

1 - 10 of 172 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ur110
Select parts from the table below to compare.
Compare
Compare
MUR110SH
Taiwan Semiconductor
$0.1328 Buy Yes Active 1 A 875 mV 25 ns 2 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE EFFICIENCY 40 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant
MUR110S
Taiwan Semiconductor
$0.1381 Buy Yes Active 1 A 875 mV 25 ns 2 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW POWER LOSS EFFICIENCY 40 A 1 Not Qualified R-PDSO-C2 e3 DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.80
MUR110G
onsemi
$0.1518 Buy Yes Active 1 A 875 mV 35 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FREE WHEELING DIODE GENERAL PURPOSE 35 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.80 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10 onsemi
MUR1100ERLG
onsemi
$0.2666 Buy Yes Active 1 A 1.7 V 100 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE GENERAL PURPOSE 35 A 1 Not Qualified O-PALF-W2 e3 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI LEAD FREE, PLASTIC, CASE 59-10, 2 PIN not_compliant EAR99 8541.10.00.80 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10 onsemi
MUR1100EG
onsemi
$0.4503 Buy Yes Active 1 A 1.7 V 100 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE GENERAL PURPOSE 35 A 1 Not Qualified O-PALF-W2 e3 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI LEAD FREE, PLASTIC, CASE 59-10, 2 PIN not_compliant EAR99 8541.10.00.80 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10 onsemi
SK33-AU_R1_100A2
PanJit Semiconductor
Check for Price Buy Yes Active 3 A 500 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 AEC-Q101 DO-214AB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant EAR99 8541.10.00.80
UR1104B
Stanley Electric Co
Check for Price Buy Yes Yes Obsolete 140.0 mcd SINGLE YES RED 30 mA WATER CLEAR 1 SINGLE COLOR LED 641 nm 120 deg 100 °C -40 °C SURFACE MOUNT 2 TR ROUND 3 mm 1.9 mm 2.4 mm STANLEY ELECTRIC CO LTD 3.50 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LCC-2 unknown 8541.40.20.00
MUR110
Digitron Semiconductors
Check for Price Buy No Active 1 A 875 mV 35 ns 2 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 ULTRA FAST RECOVERY 35 A 1 100 V O-XALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown
SK35-AU_R1_100A2
PanJit Semiconductor
Check for Price Buy Yes Active 3 A 750 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 AEC-Q101 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant EAR99 8541.10.00.80
SK35-AU_R1_100A1
PanJit Semiconductor
Check for Price Buy Yes Active 3 A 750 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 AEC-Q101 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant EAR99 8541.10.00.80