Filter Your Search
1 - 1 of 1 results
|
UQCSVA1R3BAJ2A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.3 pF | 250 V | 7.69 % | 0603 | C0G | 7.69 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 |