Filter Your Search
1 - 1 of 1 results
|
UQCFVA560FAJ2A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 56 pF | 250 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | -/+30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |