Filter Your Search
1 - 10 of 5,230 results
|
UQCL2A0R7BAT2A
Kyocera AVX Components
|
$0.3589 | Yes | Yes | Obsolete | 0.7 pF | 200 V | 14.29 % | 0402 | C0G | 14.29 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
UQCL2A180JAT2A
Kyocera AVX Components
|
$0.4050 | Yes | Yes | Obsolete | 18 pF | 200 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
UQCL2A2R0BAT2A
Kyocera AVX Components
|
$0.4573 | Yes | Yes | Obsolete | 2 pF | 200 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
UQCL2A2R4BAT2A500
Kyocera AVX Components
|
$0.4573 | Yes | Obsolete | 2.4 pF | 200 V | 4.17 % | 0402 | A | 4.17 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 240 µm | 1.02 mm | 510 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
UQCFVA300JAT2A
Kyocera AVX Components
|
$0.4739 | Yes | Yes | Obsolete | 30 pF | 250 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
UQCAVA101JATME
Kyocera AVX Components
|
$1.0876 | Yes | Yes | Obsolete | 100 pF | 250 V | 5 % | 0605 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | |||
|
UQCAEA4R7BATME500
Kyocera AVX Components
|
$1.4960 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
UQCB9A161MATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 160 pF | 300 V | 20 % | 1210 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
UQCB5A911GAJME
Kyocera AVX Components
|
Check for Price | No | Obsolete | 910 pF | 50 V | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
UQCL2A100MAJME
Kyocera AVX Components
|
Check for Price | No | Obsolete | 10 pF | 200 V | 20 % | 0402 | A | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 1.02 mm | 510 µm | AVX CORP | , 0402 | not_compliant | EAR99 |