Filter Your Search
1 - 1 of 1 results
|
UPW1J271MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 270 µF | 63 V | 916.5 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 510.3 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | SNAP-IN | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |