Filter Your Search
1 - 10 of 12 results
|
UPW1A820MDD6TE
Nichicon Corporation
|
$0.1325 | Yes | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
UPW1A820MDD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPW1A820MDD6CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UPW1A820MDD6CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UPW1A820MDD6CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UPW1A820MDD6BA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UPW1A820MDD6CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UPW1A820MDD6CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UPW1A820MDD6CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
UPW1A820MDD6AE
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 10 V | 130 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.6 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | SNAP-IN | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |