Filter Your Search
1 - 1 of 1 results
|
UPTF2512-2W-P-2461DT
VENKEL LTD
|
Check for Price | Yes | Active | 2.46 kΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |