Parametric results for: UPTF2512-2W-N-1262CT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf25122wn1262ct
Select parts from the table below to compare.
Compare
Compare
UPTF2512-2W-N-1262CT
VENKEL LTD
Check for Price Yes Active 12.6 kΩ 0.25 % 500 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD CHIP compliant Venkel