Parametric results for: UPTF2010-2W-N-3121BT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf20102wn3121bt
Select parts from the table below to compare.
Compare
Compare
UPTF2010-2W-N-3121BT
VENKEL LTD
Check for Price Yes Active 3.12 kΩ 0.1 % 500 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel