Parametric results for: UPTF1206-8W-N-1911BT-1K under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf12068wn1911bt1k
Select parts from the table below to compare.
Compare
Compare
UPTF1206-8W-N-1911BT-1K
VENKEL LTD
Check for Price Yes Active 1.91 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VENKEL LTD CHIP compliant Venkel