Filter Your Search
1 - 1 of 1 results
|
UPTF1206-8W-N-1321AT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 1.32 kΩ | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | Venkel |