Parametric results for: UPTF1206-8W-E-1152AT-1K under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf12068we1152at1k
Select parts from the table below to compare.
Compare
Compare
UPTF1206-8W-E-1152AT-1K
VENKEL LTD
Check for Price Yes Active 11.5 kΩ 0.05 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel