Parametric results for: UPTF0805-10W-N-8R16CT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf080510wn8r16ct
Select parts from the table below to compare.
Compare
Compare
UPTF0805-10W-N-8R16CT
VENKEL LTD
Check for Price Yes Active 8.16 Ω 0.25 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel