Parametric results for: UPTF0603-16W-E-35R2AT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: uptf060316we35r2at
Select parts from the table below to compare.
Compare
Compare
UPTF0603-16W-E-35R2AT-1K
VENKEL LTD
Check for Price Yes Active 35.2 Ω 0.05 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
UPTF0603-16W-E-35R2AT
VENKEL LTD
Check for Price Yes Active 35.2 Ω 0.05 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel