Parametric results for: UPT2P181MHD under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: upt2p181mhd
Select parts from the table below to compare.
Compare
Compare
UPT2P181MHD
Nichicon Corporation
$1.3766 Yes Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.386 mA 0.12 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 30.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UPT2P181MHD1CC
Nichicon Corporation
Check for Price Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPT2P181MHD1CM
Nichicon Corporation
Check for Price Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPT2P181MHD1CA
Nichicon Corporation
Check for Price Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPT2P181MHD1CV
Nichicon Corporation
Check for Price Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPT2P181MHD1CT
Nichicon Corporation
Check for Price Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPT2P181MHD1CP
Nichicon Corporation
Check for Price Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPT2P181MHD1AA
Nichicon Corporation
Check for Price Yes Active 180 µF 220 V 670 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20