Filter Your Search
1 - 2 of 2 results
|
UPSD3354D-40T6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 262144 | 32768 | 8051 | 40 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, PLASTIC, LQFP-52 | 52 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
UPSD3354D-40T6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 262144 | 32768 | 8051 | 40 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, TQFP-52 | 52 | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |