Filter Your Search
1 - 10 of 288 results
|
UPSD3314D-40T1T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 262144 | 2048 | 8051 | YES | 5 V | CMOS | FLASH | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QFP | 52 | compliant | 8542.31.00.01 | |||
|
UPSD3333D-24U6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 131072 | 8192 | 8051 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 80 | compliant | 8542.31.00.01 | ||
|
UPSD3314DV-40T6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 262144 | 2048 | 8051 | YES | 3.3 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QFP | 52 | compliant | 8542.31.00.01 | ||
|
UPSD3333D-24T6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 131072 | 8192 | 8051 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QFP | 52 | compliant | 8542.31.00.01 | ||
|
UPSD3354D-24T6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 262144 | 32768 | 8051 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QFP | 52 | compliant | 8542.31.00.01 | ||
|
UPSD3313DV-24U6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 131072 | 2048 | 8051 | YES | 3.3 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 80 | compliant | 8542.31.00.01 | ||
|
UPSD3333DV-40U1T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 131072 | 8192 | 8051 | YES | 3.3 V | CMOS | FLASH | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 80 | compliant | 8542.31.00.01 | |||
|
UPSD3334DV-40T1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 262144 | 8192 | 8051 | YES | 3.3 V | CMOS | FLASH | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QFP | 52 | compliant | 8542.31.00.01 | |||
|
UPSD3352D-24T1T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 65536 | 32768 | 8051 | YES | 5 V | CMOS | FLASH | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QFP | 52 | compliant | 8542.31.00.01 | |||
|
UPSD3354DV-24T1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 262144 | 32768 | 8051 | YES | 3.3 V | CMOS | FLASH | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | QFP | 52 | compliant | 8542.31.00.01 |