Filter Your Search
1 - 10 of 10 results
|
UPM2F470MHD
Nichicon Corporation
|
$1.8022 | Yes | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 692.2 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPM2F470MHD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PM | 692.2 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UPM2F470MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM2F470MHD1TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PM | 692.2 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UPM2F470MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM2F470MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM2F470MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM2F470MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM2F470MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM2F470MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 315 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |