Filter Your Search
1 - 9 of 9 results
|
UPM1V122MHD6TN
Nichicon Corporation
|
$0.8274 | Yes | Yes | Active | 1.2 mF | 35 V | 1.74 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 mA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPM1V122MHD6
Nichicon Corporation
|
$1.0508 | Yes | Yes | Active | 1.2 mF | 35 V | 1.92 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 mA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPM1V122MHD6CT
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 2.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPM1V122MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 2.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPM1V122MHD6CM
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 2.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPM1V122MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 2.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPM1V122MHD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 2.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPM1V122MHD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 2.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPM1V122MHD6CC
Nichicon Corporation
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 2.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |