Filter Your Search
1 - 10 of 10 results
|
UPJ1J820MPD6CM
Nichicon Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPJ1J820MPD6CC
Nichicon Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPJ1J820MPD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPJ1J820MPD6TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 82 µF | 63 V | 375 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
UPJ1J820MPD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPJ1J820MPD6TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 82 µF | 63 V | 375 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPJ1J820MPD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPJ1J820MPD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPJ1J820MPD6CT
Nichicon Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPJ1J820MPD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 82 µF | 63 V | 375 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |