Filter Your Search
1 - 1 of 1 results
|
UPJ1A822MHD6TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 8.2 mF | 10 V | 2.42 A | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.46 mA | 0.35 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |