Filter Your Search
1 - 10 of 11 results
|
UPD78P218ACW-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78P218AGC-AB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | OTPROM | 5.3 V | 4.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | QFP, | 64 | ||||||||||||||||||||||
|
UPD78P218ACW
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | OTPROM | 5.3 V | 4.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | unknown | 8542.31.00.01 | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | ||||||||||||||||||||||
|
UPD78P218AGC-ABE
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 1024 | UPD78K2 | YES | 5 V | CMOS | UVPROM | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | |||||||||||||||||||||||||||||||
|
UPD78P218ACW
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 512 | 8 | 20 | 12 MHz | 54 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR ... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | OTPROM | 40 mA | 5.3 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | compliant | SHRINK, PLASTIC, DIP-64 | |||||||||
|
UPD78P218AGC
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 32768 | 512 | 8 | 20 | 12 MHz | 54 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR ... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | OTPROM | 40 mA | 5.3 V | 4.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | compliant | PLASTIC, QFP-64 | |||||||||
|
UPD78P218ADW
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | UVPROM | 5.3 V | 4.7 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | unknown | 8542.31.00.01 | DIP | 0.750 INCH, WINDOWED, CERAMIC, SDIP-64 | 64 | ||||||||||||||||||||||
|
UPD78P218AGC
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 32768 | 1024 | UPD78K2 | YES | 5 V | CMOS | UVPROM | 40 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||||||||||||
|
UPD78P218AGC-AB8
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | OTPROM | 5.3 V | 4.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 14 X 14 MM, PLASTIC, QFP-64 | 64 | ||||||||||||||||||||||
|
UPD78P218ACW
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 1024 | UPD78K2 | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | NO | OTPROM | 40 mA | 5.3 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | DIP | SDIP, SDIP64,.75 | 64 |