Filter Your Search
1 - 2 of 2 results
|
UPD78P098BGC-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 6.29 MHz | 8 | 16 | 6.29 MHz | 69 | YES | 3 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
|
UPD78P098BGC-3B9
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 6.29 MHz | 61440 | 3104 | UPD78K0 | 8 | 16 | 6.29 MHz | 69 | YES | 3 V | MICROCONTROLLER | MOS | YES | NO | YES | 8 | YES | OTPROM | 30 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 |