Filter Your Search
1 - 6 of 6 results
|
UPD78F9882GB-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 1.1 MHz | 1.1 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-64 | compliant | |||||||||||
|
UPD78F9882GB-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 1.1 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | 10 X 10 MM, PLASTIC, LQFP-64 | compliant | QFP | 64 | 8542.31.00.01 | ||||||||||
|
UPD78F9882GB-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 1.1 MHz | 1.1 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 64 | 8542.31.00.01 | ||||||||||
|
UPD78F9882GB-8EU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 1.1 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, PLASTIC, LQFP-64 | unknown | QFP | 64 | 8542.31.00.01 | |||||||||||
|
UPD78F9882GB-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 5 MHz | 32768 | 512 | MPD78 | 5 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-64 | compliant | QFP | 64 | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F9882GB-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 1.1 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-64 | compliant |