Parametric results for: UPD78F9306GC-AB8 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upd78f9306gcab8
Select parts from the table below to compare.
Compare
Compare
UPD78F9306GC-AB8
NEC Electronics Group
Check for Price Obsolete 8 5 MHz 5 MHz 23 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO NO YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.85 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP 14 X 14 MM, PLASTIC, QFP-64 64 unknown 8542.31.00.01
UPD78F9306GC-AB8
Renesas Electronics Corporation
Check for Price No No Obsolete 8 5 MHz 16384 512 UPD78K0 5 MHz 23 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY NO NO NO 8 NO FLASH 100 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.85 mm 14 mm 14 mm NEC ELECTRONICS AMERICA INC QFP QFP, QFP64,.7SQ,32 64 compliant 8542.31.00.01 PRQP0064GF-A64 Renesas Electronics