Parametric results for: UPD78F9212GR under Microcontrollers

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: upd78f9212gr
Select parts from the table below to compare.
Compare
Compare
UPD78F9212GR(A2)-JJG-A
NEC Electronics Group
Check for Price Yes Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e6 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR(A2)-JJG
NEC Electronics Group
Check for Price No Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR(T)-JJG
NEC Electronics America Inc
Check for Price No Obsolete 8 10 MHz 10 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS AMERICA INC 5.72 MM, PLASTIC, SSOP-16 compliant 8542.31.00.01
UPD78F9212GR(A)-JJG
NEC Electronics Group
Check for Price No Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR(T)-JJG-A
NEC Electronics Group
Check for Price Yes Yes Obsolete 8 10 MHz 10 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR(T2)-JJG
NEC Electronics Group
Check for Price No No Obsolete 8 10 MHz 8 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY NO NO YES YES FLASH 5.5 V 4 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR(A)-JJG-A
NEC Electronics Group
Check for Price Yes Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR(A2)-JJG
Renesas Electronics Corporation
Check for Price No No Obsolete 8 10 MHz 10 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm RENESAS ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR-JJG-A
NEC Electronics Group
Check for Price Yes Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC SSOP, 16 compliant 8542.31.00.01
UPD78F9212GR(S)-JJG-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 10 MHz 4096 128 UPD78K0 10 MHz 13 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 15.2 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 4.4 mm 5.2 mm RENESAS ELECTRONICS CORP SSOP SSOP, SSOP16,.25 16 compliant 8542.31.00.01 PLSP0016JD Renesas Electronics