Filter Your Search
1 - 3 of 3 results
|
UPD78F9210CS-CAB-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | UPD78K0 | 10 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SDIP | SDIP16,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN SILVER COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 3.6 mm | 7.62 mm | 17.37 mm | NEC ELECTRONICS AMERICA INC | SDIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-16 | 16 | PRDP0016BA-A16 | unknown | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F9210CS-CAB-A
NEC Electronics America Inc
|
Check for Price | Transferred | 8 | 10 MHz | 10 MHz | 14 | NO | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 3.6 mm | 7.62 mm | 17.37 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-16 | unknown | ||||||||||||||||||
|
UPD78F9210CS-CAB-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 14 | NO | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN SILVER COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 3.6 mm | 7.62 mm | 17.37 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 16 | compliant | 8542.31.00.01 |