Filter Your Search
1 - 1 of 1 results
|
UPD78F9177AYGA-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 48 | PTQP0048KC | compliant | 8542.31.00.01 | Renesas Electronics |