Filter Your Search
1 - 3 of 3 results
|
UPD78F9026ACU-XXX
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 5 MHz | 5 MHz | 34 | NO | 2 V | MICROCONTROLLER | NO | NO | NO | 5.5 V | 1.8 V | 42 | RECTANGULAR | IN LINE | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 39.13 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
UPD78F9026ACU
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 5 MHz | 34 | NO | 3 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | NO | NO | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | SDIP, | compliant | 8542.31.00.01 | DIP | 42 | ||||||||
|
UPD78F9026ACU
Renesas Electronics Corporation
|
Check for Price | End Of Life | 8 | 5 MHz | 16384 | 512 | UPD78K0 | 5 MHz | 34 | NO | 2 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 15 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 39.13 mm | RENESAS ELECTRONICS CORP | SDIP, SDIP42,.6 | compliant | 8542.31.00.01 |