Filter Your Search
1 - 3 of 3 results
|
UPD78F4225GC-8BT-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.5 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, 14 X 14 MM, PLASTIC, QFP-80 | compliant | ||||||||||||||
|
UPD78F4225GC-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 12.5 MHz | 131072 | 4352 | UPD78K4 | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Bismuth (Sn98Bi2) | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80 | compliant | LQFP | 80 | PLQP0080JB-B80 | 8542.31.00.01 | |||
|
UPD78F4225GC-8BT-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.9V MIN @ 2 MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, PLASTIC, QFP-80 | compliant | QFP | 80 | 8542.31.00.01 |