Filter Your Search
1 - 1 of 1 results
|
UPD78F1201MC-CAB-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | 16384 | 1024 | UPD78K0R | 20 MHz | 23 | YES | 4 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 8.4 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | 7.62 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics |