Filter Your Search
1 - 1 of 1 results
|
UPD78F1146AGA-HAB-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 262144 | 12288 | UPD78K0 | 20 MHz | 55 | YES | 4 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | 8 | YES | FLASH | 12.5 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, TQFP64,.35SQ,16 | 64 | PTQP0064LC | compliant | 8542.31.00.01 | Renesas Electronics |