Filter Your Search
1 - 2 of 2 results
|
UPD78F0547GC-UBT-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 10 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 80 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F0547GC-UBT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 131072 | 1024 | UPD78K0 | 20 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP80,.68SQ | 80 | compliant | 8542.31.00.01 | PLQP0080JB | Renesas Electronics |